357-084-500-212

Heilind Number:EDA357-084-500-212
Manufacturer:EDAC
Manufacturer Number:357-084-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-500-212

Detailed Description

Enhance connectivity within your PCB setup with this double-row Card Edge Connector. Designed for seamless integration, this connector boasts a total of 84 positions, ensuring ample room for multiple connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees optimal performance and longevity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a tech enthusiast or a professional, this black connector is a must-have component for any PCB project, offering reliability and convenience in one neat package.