357-084-500-268

Heilind Number:EDA357-084-500-268
Manufacturer:EDAC
Manufacturer Number:357-084-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-500-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-500-268

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for reliable performance, this connector features a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient data transmission. Boasting 84 positions and a 5A amperage, it's ideal for high-density PCB applications. The straight mount orientation and a wide operating temperature range of -40 to 105°C ensure versatility in various environments. Trust in this essential component for seamless board-to-board connections in your projects.