357-084-500-278

Heilind Number:EDA357-084-500-278
Manufacturer:EDAC
Manufacturer Number:357-084-500-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-500-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-500-278

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a high amperage capacity of 5 A, it can efficiently power your circuitry. The copper alloy contact material guarantees excellent conductivity, while the 2-row design with 84 positions allows for versatile PCB connections. Its .156-inch pitch and .2-inch row spacing offer precise alignment, making installation a breeze. Whether you need straight mounting orientation or operation in extreme temperatures ranging from -40 to 105 °C, this connector is the perfect solution for your board-to-board PCB connections. Upgrade your electronic systems with this essential component, delivering seamless performance and durability.