357-084-520-203

Heilind Number:EDA357-084-520-203
Manufacturer:EDAC
Manufacturer Number:357-084-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution in classic black. Engineered for high performance, it boasts a 5 A amperage capacity and features a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, providing a total of 84 positions at a pitch of .156 inches, this connector ensures secure and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity game with this essential component.