357-084-520-207

Heilind Number:EDA357-084-520-207
Manufacturer:EDAC
Manufacturer Number:357-084-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-520-207

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for optimal performance, this black connector with UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts, it offers a high amperage of 5A, ideal for reliable power transmission. Featuring a pitch of .156 in and a row spacing of .2 in, it provides secure and efficient connectivity. With 84 positions, it caters to multiple connections on your board. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stable performance in various environments. Trust in our connector for seamless board-to-board connections in your electronic applications.