357-084-520-212

Heilind Number:EDA357-084-520-212
Manufacturer:EDAC
Manufacturer Number:357-084-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-520-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient PCB-to-PCB connection, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a current rating of 5 A, it offers secure power transmission. The copper alloy contact material guarantees high conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting 84 positions across 2 rows, it allows for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your systems with this essential component for seamless data transfer and power distribution.