357-084-522-201

Heilind Number:EDA357-084-522-201
Manufacturer:EDAC
Manufacturer Number:357-084-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-522-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek Black, this connector ensures reliable performance even in demanding environments. Featuring a dual-row design with a total of 84 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is both efficient and versatile. Whether you're creating prototypes or final products, this straight-mount orientation connector is a must-have in your inventory. Elevate your connectivity solutions with this essential component.