357-084-522-203

Heilind Number:EDA357-084-522-203
Manufacturer:EDAC
Manufacturer Number:357-084-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-522-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-522-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transfer with a 5A capacity. With two rows of copper alloy contacts, it offers seamless integration with a pitch of .156 inches and row spacing of .2 inches, accommodating up to 84 positions for versatile connectivity. Designed for straight mounting orientation, it operates effortlessly in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Upgrade your connection system with this essential component.