357-084-522-207

Heilind Number:EDA357-084-522-207
Manufacturer:EDAC
Manufacturer Number:357-084-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-522-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-522-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a high amperage rating of 5 A, it guarantees efficient power transmission. Its copper alloy contact material and dual rows with a pitch of .156 in offer seamless integration onto your PCB, while the straight mount orientation facilitates straightforward assembly. Boasting 84 positions, this connector accommodates multiple connections, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your connectivity needs. Upgrade your device with this essential component and experience enhanced performance.