357-084-522-212

Heilind Number:EDA357-084-522-212
Manufacturer:EDAC
Manufacturer Number:357-084-522-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-522-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-522-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a double-row configuration and 84 positions, it provides ample connectivity options for your devices. The contact material, crafted from high-quality Copper Alloy, ensures reliable and efficient performance. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and challenging environments. Upgrade your connectivity with this essential component, perfect for demanding PCB projects.