357-084-522-258

Heilind Number:EDA357-084-522-258
Manufacturer:EDAC
Manufacturer Number:357-084-522-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-522-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-522-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design, this connector is both stylish and functional. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The two rows of copper alloy contacts provide a secure connection, with a pitch of .156 inches and row spacing of .2 inches. Offering 84 positions for optimal versatility, it allows for seamless board-to-board connections. Designed for straight mounting orientation, it's easy to install in any setup. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.