357-084-522-278

Heilind Number:EDA357-084-522-278
Manufacturer:EDAC
Manufacturer Number:357-084-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-522-278

Detailed Description

Enhance connectivity with our durable Card Edge Connector, designed for seamless integration in electronic devices. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both performance and safety. Featuring two rows of high-quality Copper Alloy contacts, this connector offers reliable power delivery at a 5 A amperage. With a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient signal transmission across 84 positions. Engineered for versatility, it can be mounted straight onto PCBs, providing a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Trust in this essential component for your connectivity needs.