357-084-524-201

Heilind Number:EDA357-084-524-201
Manufacturer:EDAC
Manufacturer Number:357-084-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-524-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-524-201

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for secure board-to-board PCB connections. Featuring a sleek black design, this connector boasts excellent durability, with a housing crafted from UL 94V-0 Thermoplastic Polyester. Its dual rows and 84 positions allow for efficient data transmission, while the copper alloy contact material ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your setup with this essential connector for seamless and efficient electronic connections.