357-084-524-204

Heilind Number:EDA357-084-524-204
Manufacturer:EDAC
Manufacturer Number:357-084-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-524-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-524-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a 5A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Boasting a double-row configuration with 84 positions and a pitch of .156 inches, it offers ample connectivity options for your circuit boards. The straight mount orientation and .2-inch row spacing make it easy to integrate seamlessly into your design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in this essential component for efficient board-to-board connections in your electronic assemblies.