357-084-524-207

Heilind Number:EDA357-084-524-207
Manufacturer:EDAC
Manufacturer Number:357-084-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-524-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-524-207

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for maximum efficiency, it features a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it offers reliable connectivity across 84 positions, all with a precise pitch of .156 inches. The straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse applications, ensuring seamless performance in any environment. Upgrade your setup with this essential component, a must-have in any professional or DIY electronics project.