357-084-524-208

Heilind Number:EDA357-084-524-208
Manufacturer:EDAC
Manufacturer Number:357-084-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-524-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-524-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable functionality even in harsh conditions. With two rows of copper alloy contacts, it guarantees a secure and stable connection for your electronic components. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and efficient signal transmission. With a total of 84 positions, it provides ample room for extensive connectivity. Suitable for straight mounting orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your system with this high-quality Card Edge Connector for unparalleled performance.