357-084-524-212

Heilind Number:EDA357-084-524-212
Manufacturer:EDAC
Manufacturer Number:357-084-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable and safe operation. With a double row layout and 84 positions, it provides ample room for secure connections. The Copper Alloy contacts ensure efficient power transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mounting orientation, it's perfect for seamless integration into your systems. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for all your connectivity needs.