357-084-524-268

Heilind Number:EDA357-084-524-268
Manufacturer:EDAC
Manufacturer Number:357-084-524-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-524-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-524-268

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows and 84 positions, this connector offers ample connectivity for your projects. The copper alloy contact material and .156-inch pitch guarantee excellent conductivity, while the 5A amperage rating supports efficient power transmission. Its straight mount orientation and .2-inch row spacing provide easy and secure installation on your circuit boards. Engineered for versatility, it is ideal for a wide range of applications in electronics. Experience seamless connectivity with this essential component.