357-084-540-207

Heilind Number:EDA357-084-540-207
Manufacturer:EDAC
Manufacturer Number:357-084-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-540-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-540-207

Detailed Description

Enhance connectivity with this Card Edge Connector in classic black, designed for high-performance applications. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 5A. Featuring two rows of 84 positions each, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure efficient PCB integration. Its straight mount orientation simplifies installation, catering to diverse assembly requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Explore seamless connectivity solutions with this essential component.