357-084-540-208

Heilind Number:EDA357-084-540-208
Manufacturer:EDAC
Manufacturer Number:357-084-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-540-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-540-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in electronic assemblies. Crafted with precision from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in demanding applications. With a sleek black finish, it not only looks sleek but also offers a secure connection. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and a total of 84 positions, it enables efficient signal transmission. The straight mount orientation and optimal row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various environments. Trust in this essential component for seamless connectivity in your PCB projects.