357-084-540-212

Heilind Number:EDA357-084-540-212
Manufacturer:EDAC
Manufacturer Number:357-084-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-540-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-540-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, each with a pitch of .156 inches, it offers efficient power transmission at a maximum amperage of 5A. Featuring 84 positions and a row spacing of .2 inches, it allows for versatile board-to-board connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees robust performance. Ideal for various applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity experience with this essential component.