357-084-540-268

Heilind Number:EDA357-084-540-268
Manufacturer:EDAC
Manufacturer Number:357-084-540-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-540-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-540-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features two rows with a total of 84 positions, ensuring seamless integration for your electronic components. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester, guaranteeing longevity and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connection capabilities. The contact material, made of Copper Alloy, ensures excellent conductivity, while the black housing adds a sleek and professional touch to your assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation further simplifies installation, making it a versatile choice for your PCB projects. Trust in this connector for secure and efficient board-to-board connections, meeting your connectivity needs with ease.