357-084-540-278

Heilind Number:EDA357-084-540-278
Manufacturer:EDAC
Manufacturer Number:357-084-540-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-540-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-540-278

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double row configuration and 84 positions, it offers ample room for seamless board-to-board connections. The high-quality copper alloy contacts guarantee efficient power transmission, while a 5A amperage rating ensures compatibility with various applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in this essential component for seamless and secure connectivity in your PCB assemblies.