357-084-542-201

Heilind Number:EDA357-084-542-201
Manufacturer:EDAC
Manufacturer Number:357-084-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-542-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-542-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission up to 5 A. The .156-inch pitch and .2-inch row spacing provide seamless integration onto your board, with 84 positions available for versatile connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Perfect for any electronic project, it's a must-have component for professionals and hobbyists alike. Elevate your PCB assembly with this essential connector.