357-084-542-204

Heilind Number:EDA357-084-542-204
Manufacturer:EDAC
Manufacturer Number:357-084-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-542-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-542-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration into your electronic setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance, even in challenging environments. With a high amperage rating of 5A, it guarantees efficient power transmission. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers secure and precise connectivity. The 84 positions allow for versatile and complex configurations, while the straight mount orientation facilitates easy installation. Operating smoothly within a wide temperature range of -40 to 105°C, it's ideal for various applications in the electronics industry. Trust in this essential component for robust board-to-board connections.