357-084-542-208

Heilind Number:EDA357-084-542-208
Manufacturer:EDAC
Manufacturer Number:357-084-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-542-208

Detailed Description

Enhance your connectivity with this high-performing Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it offers a reliable solution for your PCB connections. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it ensures seamless data transmission. With a total of 84 positions, this connector is perfect for multi-component setups. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in its straight mount orientation for easy installation. Elevate your connectivity game with this essential component.