357-084-542-212

Heilind Number:EDA357-084-542-212
Manufacturer:EDAC
Manufacturer Number:357-084-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-542-212

Detailed Description

Enhance connectivity within circuit boards with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Its Copper Alloy contacts ensure reliable power transmission, with a 5 A amperage rating suitable for various applications. With two rows of 84 positions each, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board linking. Operating smoothly in temperatures ranging from -40 to 105 °C, this straight-mount connector is ideal for high-performance systems. Elevate your PCB connections with this essential component.