357-084-542-258

Heilind Number:EDA357-084-542-258
Manufacturer:EDAC
Manufacturer Number:357-084-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-542-258

Detailed Description

Upgrade your PCB connectivity with our premium Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 5 A amperage rating, it delivers optimal power transmission while its Copper Alloy contacts guarantee efficient signal transfer. Boasting two rows and 84 positions, it provides ample connectivity options, perfect for high-density PCB layouts. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board connections. Trust in its quality construction and performance for seamless electronic integration.