357-084-542-268

Heilind Number:EDA357-084-542-268
Manufacturer:EDAC
Manufacturer Number:357-084-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-542-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-542-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only ensures durability but also complies with safety standards. With a double-row configuration and a total of 84 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Whether in straight mount orientation or operating within a wide temperature range from -40 to 105°C, this connector delivers consistent performance, making it an essential component in various applications. Upgrade your connectivity solutions with this versatile connector, a must-have in any electronics toolkit.