357-084-542-278

Heilind Number:EDA357-084-542-278
Manufacturer:EDAC
Manufacturer Number:357-084-542-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-542-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-542-278

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. Designed for high performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing, along with 84 positions, provide ample room for seamless board-to-board connections. Built for convenience, its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects. Trust in its quality for seamless data transfer and signal integrity in any application.