357-084-555-204

Heilind Number:EDA357-084-555-204
Manufacturer:EDAC
Manufacturer Number:357-084-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-555-204

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connector. Designed for optimal connectivity, this essential component features two rows of 84 copper alloy contacts, ensuring reliable power delivery at a maximum amperage of 5A. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, with a straight mount orientation for easy installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for a wide range of applications. Elevate your PCB assembly with this essential connector, a must-have in any electronic project.