357-084-555-207

Heilind Number:EDA357-084-555-207
Manufacturer:EDAC
Manufacturer Number:357-084-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-555-207

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, meticulously designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable function even in demanding environments. Featuring two rows of 84 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The contact material, Copper Alloy, guarantees efficient signal transmission while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial to consumer electronics. Trust in its 5A amperage rating for optimal power delivery, making it an essential component in your connectivity solutions. Elevate your PCB designs with this essential connector, a testament to our commitment to quality and innovation.