357-084-555-208

Heilind Number:EDA357-084-555-208
Manufacturer:EDAC
Manufacturer Number:357-084-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-555-208

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, delivering reliable performance in black housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row design and 84 positions, it offers ample connectivity for your electronic components. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is designed for durability in various environments. Trust in its straight mount orientation for seamless integration into your PCB setup. Elevate your connectivity with this essential component.