357-084-555-212

Heilind Number:EDA357-084-555-212
Manufacturer:EDAC
Manufacturer Number:357-084-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-555-212

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connector. Featuring a sleek black design, this connector is not just stylish but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its 84 positions spread across 2 rows ensure efficient data transmission, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for robust board-to-board connections in your electronic projects.