357-084-556-201

Heilind Number:EDA357-084-556-201
Manufacturer:EDAC
Manufacturer Number:357-084-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-556-201

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The 2-row design with 84 positions allows for efficient data transfer, while the Copper Alloy contact material guarantees reliable conductivity. With a 5A amperage rating and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its .156" pitch and .2" row spacing offer seamless integration into your PCB setup, and the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.