357-084-556-212

Heilind Number:EDA357-084-556-212
Manufacturer:EDAC
Manufacturer Number:357-084-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and a total of 84 positions, it offers ample connectivity options for your application. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. The .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Whether for industrial or commercial use, this connector, with a 5A amperage rating, is the perfect choice for board-to-board PCB connections. Trust in its straight mount orientation for a hassle-free installation process. Elevate your electronic assemblies with this essential component.