357-084-556-268

Heilind Number:EDA357-084-556-268
Manufacturer:EDAC
Manufacturer Number:357-084-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-556-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-556-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sleek black finish, ensuring a professional look in any application. With a robust amperage rating of 5 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it meets strict safety standards for housing materials. The connector boasts two rows of copper alloy contacts, providing a total of 84 positions with a pitch of .156 inches. Its straight mount orientation and .2-inch row spacing offer convenient installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for use in various environments. Trust in this high-quality connector to deliver exceptional performance and durability in your electronic projects.