357-084-558-204

Heilind Number:EDA357-084-558-204
Manufacturer:EDAC
Manufacturer Number:357-084-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-558-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, this connector offers seamless power transmission at a 5 A amperage. Its .156 inch pitch and .2 inch row spacing accommodate 84 positions with ease, providing ample connectivity options for your circuit board setup. The right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in any application. Elevate your PCB interconnect solutions with this essential component.