357-084-558-208

Heilind Number:EDA357-084-558-208
Manufacturer:EDAC
Manufacturer Number:357-084-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-558-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in every application. With a dual-row layout and copper alloy contacts, it offers secure and efficient power transfer. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 84 positions provide ample room for multiple connections. Its right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.