357-084-558-258

Heilind Number:EDA357-084-558-258
Manufacturer:EDAC
Manufacturer Number:357-084-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-558-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-558-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its sleek black design not only adds a touch of sophistication but also ensures seamless integration into your circuitry. With an amperage of 5 A and durable UL 94V-0 Thermoplastic Polyester housing, reliability is guaranteed. Featuring two rows and 84 positions, this connector offers ample space for your connections. The Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, it's perfect for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications in the electronics industry. Upgrade your PCB assembly with this essential component.