357-084-558-278

Heilind Number:EDA357-084-558-278
Manufacturer:EDAC
Manufacturer Number:357-084-558-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-558-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-558-278

Detailed Description

Enhance your connectivity with our advanced Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures not just durability but also safety. Its two rows of copper alloy contacts, totaling 84 positions, guarantee efficient and reliable transmission of data and power. Operating flawlessly even under extreme temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing facilitate easy connection. Elevate your PCB design with this essential component, a standout in our extensive range of connectors.