357-084-559-202

Heilind Number:EDA357-084-559-202
Manufacturer:EDAC
Manufacturer Number:357-084-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-559-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-559-202

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed with precision and reliability in mind, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Its dual-row design offers 84 positions, perfect for high-density PCB applications. The right-angle mount orientation allows for seamless integration onto circuit boards. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.