357-084-559-203

Heilind Number:EDA357-084-559-203
Manufacturer:EDAC
Manufacturer Number:357-084-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-559-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-559-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. Featuring 84 positions spread across two rows, it ensures efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the 5A amperage and operating temperature range of -40 to 105 °C provide optimal functionality. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. Its right-angle mount orientation further simplifies installation, making it a must-have for any PCB assembly project.