357-084-559-204

Heilind Number:EDA357-084-559-204
Manufacturer:EDAC
Manufacturer Number:357-084-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-559-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-559-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable power and data transmission. With a pitch of .156 inches and 84 positions across 2 rows, it offers ample connectivity options. The right-angle mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your devices with this essential component for seamless board-to-board connections.