357-084-559-208

Heilind Number:EDA357-084-559-208
Manufacturer:EDAC
Manufacturer Number:357-084-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-559-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-559-208

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance. With a high amperage of 5 A, it can handle heavy loads with ease. Featuring two rows of copper alloy contacts, it offers a total of 84 positions for seamless board-to-board connections. The right-angle mount orientation and a pitch of .156 inches make it easy to integrate into your setup. Designed for versatility, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your PCB connections with this essential component.