357-084-559-268

Heilind Number:EDA357-084-559-268
Manufacturer:EDAC
Manufacturer Number:357-084-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-559-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-559-268

Detailed Description

Enhance connectivity within your PCB setup with this durable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your system with a right-angle mount orientation. With a high amperage rating of 5A and sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, offer seamless communication between components. Boasting 84 positions, this connector is perfect for complex setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.