357-084-559-278

Heilind Number:EDA357-084-559-278
Manufacturer:EDAC
Manufacturer Number:357-084-559-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-559-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-559-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers reliable performance in a variety of environments, with an operating temperature range of -40 to 105 °C. Featuring two rows of 84 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer at a maximum amperage of 5 A. Its right-angle mount orientation ensures space-saving installation, making it ideal for compact electronic designs. Trust in this connector for dependable and secure connections in your projects.