357-084-560-202

Heilind Number:EDA357-084-560-202
Manufacturer:EDAC
Manufacturer Number:357-084-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-560-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-560-202

Detailed Description

Enhance connectivity in your devices with this reliable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 5 A, this connector is suitable for various electronic applications. Its two rows of high-quality Copper Alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise positioning on the PCB. Boasting 84 positions, it enables seamless integration with your circuit board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for professional use, this Card Edge Connector is a must-have for any PCB assembly project.