357-084-560-203

Heilind Number:EDA357-084-560-203
Manufacturer:EDAC
Manufacturer Number:357-084-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-560-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-560-203

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Designed for high-performance applications, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless board-to-board connectivity. Boasting 84 positions and a maximum amperage of 5A, it is ideal for demanding electronic setups. Operating smoothly in temperatures ranging from -40 to 105°C, the connector guarantees consistent performance even in harsh environments. Upgrade your system with this essential component, a vital part of our wide range of connectors designed to meet your connectivity needs.