357-084-560-208

Heilind Number:EDA357-084-560-208
Manufacturer:EDAC
Manufacturer Number:357-084-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-084-560-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-084-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it guarantees reliable power transmission at an amperage of 5A. Its straight mount orientation and 84 positions make it perfect for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic setups. Upgrade your connectivity with this essential component.